395-082-520-878

Heilind Number:EDA395-082-520-878
Manufacturer:EDAC
Manufacturer Number:395-082-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-520-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 82 positions spread across 2 rows with a pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments, while the Copper Alloy contacts guarantee optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for critical applications where stability is paramount. Upgrade your PCB setup with this essential component and experience enhanced performance and reliability.