395-082-521-201

Heilind Number:EDA395-082-521-201
Manufacturer:EDAC
Manufacturer Number:395-082-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 82 positions across 2 rows, ensuring secure and efficient connections. The straight mount orientation and .1-inch pitch make installation a breeze, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With copper alloy contacts and an amperage rating of 3A, it offers reliable power transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.