395-082-521-203

Heilind Number:EDA395-082-521-203
Manufacturer:EDAC
Manufacturer Number:395-082-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-521-203

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector, designed for seamless integration on your board. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any environment. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connection. This connector boasts 82 positions, providing ample room for your connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures performance in diverse conditions. Elevate your PCB design with this essential component.