395-082-521-278

Heilind Number:EDA395-082-521-278
Manufacturer:EDAC
Manufacturer Number:395-082-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-521-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its straight mount orientation and 82 positions make it ideal for various applications, ensuring a reliable and efficient connection. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your PCB setup with this essential component, perfect for professionals and enthusiasts alike.