395-082-521-288

Heilind Number:EDA395-082-521-288
Manufacturer:EDAC
Manufacturer Number:395-082-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-521-288

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, this straight-mount connector features two rows of 82 positions, ensuring efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The housing, constructed from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is made of copper alloy, providing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a diverse range of applications. Upgrade your setup with this essential component for optimal performance.