395-082-521-503

Heilind Number:EDA395-082-521-503
Manufacturer:EDAC
Manufacturer Number:395-082-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-521-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows and 82 positions, it offers ample space for efficient signal transmission. The Copper Alloy contacts guarantee optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector is a must-have in any electronics toolkit. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's both versatile and dependable. Upgrade your connectivity solutions with this essential component.