395-082-521-588

Heilind Number:EDA395-082-521-588
Manufacturer:EDAC
Manufacturer Number:395-082-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-521-588

Detailed Description

Enhance connectivity in your electronic devices with this premium black Board To Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 82 positions, this connector offers ample room for seamless integration on your PCBs. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and compact pitch of .1 inch make it easy to install, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Trust in this connector for secure and efficient card edge connections in your projects.