395-082-521-803

Heilind Number:EDA395-082-521-803
Manufacturer:EDAC
Manufacturer Number:395-082-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 82-position board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and dual-row configuration ensure secure and stable connections. Crafted from durable UL 94V-0 thermoplastic polyester and featuring copper alloy contacts, this connector guarantees reliable power delivery with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your systems with this essential component for efficient and dependable circuitry.