395-082-521-804

Heilind Number:EDA395-082-521-804
Manufacturer:EDAC
Manufacturer Number:395-082-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-521-804

Detailed Description

Effortlessly connect circuit boards with this high-performance Card Edge Connector. Featuring 82 positions spread across 2 rows, it ensures efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh environments. Crafted with precision, the Copper Alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its quality for consistent and reliable performance.