395-082-521-808

Heilind Number:EDA395-082-521-808
Manufacturer:EDAC
Manufacturer Number:395-082-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-521-808

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it offers 82 positions for optimal signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment for seamless installation. Crafted with copper alloy contacts, it provides reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your device's performance with this essential component.