395-082-521-812

Heilind Number:EDA395-082-521-812
Manufacturer:EDAC
Manufacturer Number:395-082-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-521-812

Detailed Description

Enhance your circuit board connections with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, it features 82 positions with a pitch of .1 inches, allowing for seamless integration between two PCBs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contacts guarantee efficient power transmission. With a straight mount orientation and dual-row configuration, it offers easy installation and enhanced connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic applications. Upgrade your PCB assembly with this essential component for reliable and efficient data transfer.