395-082-521-888

Heilind Number:EDA395-082-521-888
Manufacturer:EDAC
Manufacturer Number:395-082-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-521-888

Detailed Description

Enhance your electronic connections with this cutting-edge board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With 82 positions spread across two rows, it offers ample connectivity for your devices. The straight mount orientation and a pitch of .1 inch ensure seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Elevate your connectivity game with this essential component.