395-082-523-512

Heilind Number:EDA395-082-523-512
Manufacturer:EDAC
Manufacturer Number:395-082-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-523-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features 82 positions arranged in two rows, ensuring efficient data transmission. The rugged UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and stable connections. Whether for power or data transfer, its 3A amperage rating and -40 to 105°C operating temperature range make it suitable for various applications. Trust in this black-colored connector for secure and seamless board-to-board connections.