395-082-524-802

Heilind Number:EDA395-082-524-802
Manufacturer:EDAC
Manufacturer Number:395-082-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-524-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 82 positions across 2 rows, this connector ensures seamless data transfer in any electronic setup. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee a reliable connection, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your board. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Upgrade your PCB design with this essential component.