395-082-525-212

Heilind Number:EDA395-082-525-212
Manufacturer:EDAC
Manufacturer Number:395-082-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-525-212

Detailed Description

Introducing our 395-082-525-212 Black Board-to-Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 82 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it allows for high-density and precise connections on PCBs. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in the quality and efficiency of this connector for your electronic assembly needs.