395-082-525-288

Heilind Number:EDA395-082-525-288
Manufacturer:EDAC
Manufacturer Number:395-082-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-525-288

Detailed Description

Introducing our high-performance 395-082-525-288 Card Edge Connector, designed to meet the stringent demands of modern electronics. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Featuring two rows of precision-machined copper alloy contacts, it ensures reliable power and signal transmission in any application. The .1 inch pitch and .2 inch row spacing provide efficient connectivity, with 82 positions for versatile board-to-board linking. Engineered for seamless integration, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the 395-082-525-288 for exceptional performance in your next PCB assembly project.