395-082-525-512

Heilind Number:EDA395-082-525-512
Manufacturer:EDAC
Manufacturer Number:395-082-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-525-512

Detailed Description

Introducing our high-performance 395-082-525-512 Card Edge Connector, designed for seamless board-to-board PCB connections. This sleek and durable connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, boasts a cutting-edge design to meet all your connectivity needs. With two rows of 82 copper alloy contacts, each spaced at a precise pitch of .1 inch and row spacing of .2 inch, this connector ensures efficient and reliable data transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Trust in the 395-082-525-512 for superior quality and connectivity in your electronic applications.