395-082-525-807

Heilind Number:EDA395-082-525-807
Manufacturer:EDAC
Manufacturer Number:395-082-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-525-807

Detailed Description

Introducing our 395-082-525-807 Card Edge Connector, designed for seamless board-to-board connectivity in electronic devices. This sleek black connector boasts a meticulously engineered construction, with UL 94V-0 Thermoplastic Polyester housing ensuring both durability and safety. Featuring two rows of precisely spaced contacts, each crafted from high-performance Copper Alloy, this connector offers reliable signal transmission with minimal interference. With 82 positions and a pitch of .1 inch, it allows for efficient data transfer in compact PCB layouts. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from consumer electronics to industrial machinery. Trust in the quality and performance of our Card Edge Connector to elevate the connectivity of your devices.