395-082-525-808

Heilind Number:EDA395-082-525-808
Manufacturer:EDAC
Manufacturer Number:395-082-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-525-808

Detailed Description

Introducing our high-performance Black Card Edge Connector, SKU 395-082-525-808. Engineered for reliability, this connector boasts a sleek design with two rows of 82 positions, perfect for seamless board-to-board PCB connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments with an operating temperature range of -40 to 105°C. Featuring Copper Alloy contact material for optimal conductivity, and a pitch of .1 inches with .2-inch row spacing, this connector guarantees secure and efficient power transmission. Its straight mount orientation makes installation a breeze. Trust in this connector for all your electronic connectivity needs.