395-082-525-858

Heilind Number:EDA395-082-525-858
Manufacturer:EDAC
Manufacturer Number:395-082-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-525-858

Detailed Description

Introducing our high-performance 395-082-525-858 Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. This sleek and durable connector, in a sophisticated black color, boasts an amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional heat resistance and durability for long-lasting performance. With two rows of precision-engineered copper alloy contacts, spaced at a pitch of .1 inches and row spacing of .2 inches, it provides 82 positions for seamless connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality even in extreme environments. Trust in the 395-082-525-858 for efficient and secure PCB connections in your next electronic project.