395-082-540-201

Heilind Number:EDA395-082-540-201
Manufacturer:EDAC
Manufacturer Number:395-082-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-540-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts a compact form factor with two rows of 82 positions, ensuring optimal performance in high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliable operation even in extreme environments, with a wide operating temperature range of -40 to 105 °C. The contact material, made of high-quality Copper Alloy, guarantees efficient and low-resistance signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connections. The straight mount orientation further simplifies installation, making it ideal for a wide range of PCB designs. Upgrade your connectivity solutions with this advanced Card Edge Connector.