395-082-540-212

Heilind Number:EDA395-082-540-212
Manufacturer:EDAC
Manufacturer Number:395-082-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-540-212

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector in sleek black. Designed for optimal performance, it features 82 positions with a row spacing of .2 inches and a pitch of .1 inches, ensuring secure and efficient connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation, it's easy to install in any setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.