395-082-540-258

Heilind Number:EDA395-082-540-258
Manufacturer:EDAC
Manufacturer Number:395-082-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-540-258

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 82 positions with a pitch of .1 inches, ensuring seamless and reliable connectivity. Its black UL 94V-0 Thermoplastic Polyester housing not only offers sleek aesthetics but also guarantees safety and performance. The copper alloy contact material and straight mount orientation further optimize signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.