395-082-540-502

Heilind Number:EDA395-082-540-502
Manufacturer:EDAC
Manufacturer Number:395-082-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-540-502

Detailed Description

Enhance connectivity in your electronic devices with this black Board-To-Board PCB Connector. Designed for optimal performance, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, offering a total of 82 positions at a pitch of .1 inches, it ensures secure and efficient data transfer. The straight mount orientation and compact .2-inch row spacing make it versatile for various PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for demanding applications. Explore seamless integration and reliable connections with this essential component.