395-082-540-508

Heilind Number:EDA395-082-540-508
Manufacturer:EDAC
Manufacturer Number:395-082-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-540-508

Detailed Description

Enhance connectivity within your electronic devices with our black Board To Board PCB Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of 82 copper alloy contact positions, they provide ample connectivity for seamless data transfer. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications, making them a versatile choice for your connectivity needs. Explore our selection of connectors to find the perfect solution for your project.