395-082-540-803

Heilind Number:EDA395-082-540-803
Manufacturer:EDAC
Manufacturer Number:395-082-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-540-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation, facilitating easy installation on circuit boards. With 82 positions spread across two rows, it offers ample room for connecting multiple components. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation. Featuring copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the realm of electronics. Upgrade your connectivity experience with this essential component.