395-082-540-812

Heilind Number:EDA395-082-540-812
Manufacturer:EDAC
Manufacturer Number:395-082-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 82 positions, offering ample room for secure connections. The straight mount orientation ensures easy installation onto your board, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of projects. Upgrade your connectivity solutions with this essential component.