395-082-541-201

Heilind Number:EDA395-082-541-201
Manufacturer:EDAC
Manufacturer Number:395-082-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-541-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient board-to-board connections, this sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse environments. With two rows of 82 copper alloy contact positions, it offers seamless data transfer at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing facilitate easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications requiring precision and durability. Upgrade your connectivity solutions with this essential component.