395-082-541-212

Heilind Number:EDA395-082-541-212
Manufacturer:EDAC
Manufacturer Number:395-082-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-541-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 82 copper alloy contacts, it offers reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in its straight mount orientation to facilitate easy installation. Elevate your connection capabilities with this essential component.