395-082-541-288

Heilind Number:EDA395-082-541-288
Manufacturer:EDAC
Manufacturer Number:395-082-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-541-288

Detailed Description

Enhance connectivity within your electronic devices with this dual-row black PCB connector. Featuring a sleek design and durable UL 94V-0 thermoplastic polyester housing, it ensures secure and reliable performance. With a contact material of copper alloy, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, accommodating 82 positions for seamless board-to-board connection. Suitable for a wide range of applications, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.