395-082-541-503

Heilind Number:EDA395-082-541-503
Manufacturer:EDAC
Manufacturer Number:395-082-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-541-503

Detailed Description

Enhance connectivity within your electronic devices using this durable board-to-board PCB connector. Designed for optimal performance, it features 82 positions with a compact .1-inch pitch and a convenient straight mount orientation. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and safety. With two rows and a contact material of Copper Alloy, it offers efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its high-quality construction for seamless connectivity solutions.