395-082-541-504

Heilind Number:EDA395-082-541-504
Manufacturer:EDAC
Manufacturer Number:395-082-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-541-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With two rows, 82 positions, and a pitch of .1 inches, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, ensures optimal conductivity. Perfect for straight mount orientation, it can withstand temperatures ranging from -40 to 105°C. Upgrade your circuitry with this essential component.