395-082-541-512

Heilind Number:EDA395-082-541-512
Manufacturer:EDAC
Manufacturer Number:395-082-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-541-512

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability. With two rows of 82 copper alloy contacts, it offers seamless power delivery with an amperage of 3A. The .1 inch pitch and .2 inch row spacing make for easy integration, while the straight mount orientation caters to various PCB configurations. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic applications. Elevate your connectivity solutions with this essential component.