395-082-541-802

Heilind Number:EDA395-082-541-802
Manufacturer:EDAC
Manufacturer Number:395-082-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-541-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Expertly crafted with a durable UL 94V-0 Thermoplastic Polyester housing material and precision-engineered Copper Alloy contacts, it ensures reliable conductivity in any application. With a compact design featuring two rows of 82 positions each, it offers efficient space utilization on your PCB. The black color and straight mount orientation blend seamlessly with your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.