395-082-541-858

Heilind Number:EDA395-082-541-858
Manufacturer:EDAC
Manufacturer Number:395-082-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-541-858

Detailed Description

Enhance connectivity on your PCB with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 82 positions for extensive connectivity options. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential connector for optimal performance.