395-082-542-204

Heilind Number:EDA395-082-542-204
Manufacturer:EDAC
Manufacturer Number:395-082-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-542-204

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it offers reliable connectivity for your electronic devices. The 0.1-inch pitch and 0.2-inch row spacing make it easy to integrate into your PCB layout. With a total of 82 positions, it provides ample room for multiple connections. Its straight mount orientation ensures a secure fit, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component.