395-082-542-212

Heilind Number:EDA395-082-542-212
Manufacturer:EDAC
Manufacturer Number:395-082-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. With two rows and 82 positions, this connector facilitates seamless data transmission. The Copper Alloy contacts guarantee reliable signal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial settings. Trust in its straight mount orientation for hassle-free installation and enjoy seamless connectivity for your projects. Elevate your electronic designs with this essential component.