395-082-542-258

Heilind Number:EDA395-082-542-258
Manufacturer:EDAC
Manufacturer Number:395-082-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-542-258

Detailed Description

Introducing our high-performance Board To Board Card Edge Connector, designed for seamless connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB connections. The 82 copper alloy contact positions guarantee reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this connector for optimal performance in your electronic assemblies.