395-082-542-288

Heilind Number:EDA395-082-542-288
Manufacturer:EDAC
Manufacturer Number:395-082-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-542-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision in mind, this connector features 82 positions in two rows for seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the black color adds a sleek touch. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications. The straight mount orientation simplifies installation, making it a convenient choice for your projects. Upgrade your connectivity standards with this essential component.