395-082-542-508

Heilind Number:EDA395-082-542-508
Manufacturer:EDAC
Manufacturer Number:395-082-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-542-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-542-508

Detailed Description

Easily connect circuit boards with our Board To Board PCB Connector. Featuring a sleek black design, this connector is essential for seamless electronic assembly. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and efficient connectivity. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance. With 82 positions spread across 2 rows, it accommodates multiple connections. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for DIY projects or professional applications, this connector is a versatile and essential component for any electronic setup.