395-082-542-512

Heilind Number:EDA395-082-542-512
Manufacturer:EDAC
Manufacturer Number:395-082-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-542-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 82 positions spread across 2 rows, ensuring seamless and efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. Each connection is optimized with copper alloy contact material, providing superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in our connector to deliver consistent performance and connectivity for your electronic projects.