395-082-542-588

Heilind Number:EDA395-082-542-588
Manufacturer:EDAC
Manufacturer Number:395-082-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-542-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With two rows of 82 copper alloy contacts, it offers reliable power transmission at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for secure and precise mating, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component for your PCB projects. Trust in its quality and performance to elevate your connectivity solutions.