395-082-542-808

Heilind Number:EDA395-082-542-808
Manufacturer:EDAC
Manufacturer Number:395-082-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-542-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 82 positions spread across 2 rows, ensuring efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure PCB-to-PCB connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and durability in any operating environment. Suitable for a wide range of applications, this connector is a must-have for any electronic project.