395-082-544-512

Heilind Number:EDA395-082-544-512
Manufacturer:EDAC
Manufacturer Number:395-082-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-544-512

Detailed Description

Enhance your electronic connections with our Black Board to Board PCB Connector, designed for seamless integration in various applications. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, reliability is guaranteed even in demanding environments. Featuring two rows with a pitch of .1in and row spacing of .2in, this connector offers 82 positions for optimal connectivity. Crafted with high-quality Copper Alloy contacts, it ensures efficient signal transmission. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Upgrade your PCB connections with this essential component.