395-082-544-858

Heilind Number:EDA395-082-544-858
Manufacturer:EDAC
Manufacturer Number:395-082-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-544-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any setting. With two rows and a pitch of .1 inches, it offers precise and efficient interconnection between boards. Featuring copper alloy contacts and a total of 82 positions, it guarantees optimal conductivity for your devices. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures performance even in extreme conditions. Upgrade your hardware with this essential component for seamless data transmission and power supply.