395-082-555-502

Heilind Number:EDA395-082-555-502
Manufacturer:EDAC
Manufacturer Number:395-082-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-555-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With two rows of 82 copper alloy contact positions, this connector facilitates seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Its straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your PCB assembly with this reliable connector for efficient signal transfer.