395-082-555-512

Heilind Number:EDA395-082-555-512
Manufacturer:EDAC
Manufacturer Number:395-082-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-555-512

Detailed Description

Upgrade your PCB connections with our premium black Board To Board PCB Connector. Designed for optimal performance, this connector features a high amperage of 3A, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, even in tough industrial environments. With two rows and 82 positions, it offers ample connectivity for your applications. Crafted with Copper Alloy contacts and a pitch of .1 inches, this connector delivers efficient signal transmission. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Trust in this connector for seamless and secure board-to-board connections in your projects.