395-082-555-878

Heilind Number:EDA395-082-555-878
Manufacturer:EDAC
Manufacturer Number:395-082-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-555-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 82 positions arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, allowing for efficient data transmission. The connector's straight mount orientation offers versatility in installation, while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in harsh environments. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB assembly with this essential component that guarantees secure and stable connections.