395-082-556-201

Heilind Number:EDA395-082-556-201
Manufacturer:EDAC
Manufacturer Number:395-082-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-556-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in any application. Featuring two rows of 82 positions each, it offers ample room for seamless circuit integration. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Perfect for professionals and DIY enthusiasts alike, it promises efficient and long-lasting performance in every project. Elevate your connectivity solutions with this essential component.