395-082-556-203

Heilind Number:EDA395-082-556-203
Manufacturer:EDAC
Manufacturer Number:395-082-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-556-203

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Crafted with precision, it features 82 positions for optimal connectivity, making it suitable for a wide range of applications. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. The contact material is copper alloy, guaranteeing efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable even in extreme conditions. Its straight mount orientation and black color add to its versatility, making it a must-have component for your electronic projects. Upgrade now and experience seamless connectivity like never before.